LAPP 2170005 RG 213U Black Coaxial Cable 50Ohm 10.3mm

MPN
2170005
Brand
LAPP
Order Code
63-4868
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 451 in stock

This coaxial cable from LAPP allow distortion-free and low-attenuation transmission of signals with a high bandwidth and are suitable for use in applications with limited movements and for fixed installation in dry or damp interiors and outdoors.


  • Cable Type: Coaxial RG 213U
  • Colour: Black
  • Outside diameter: 10.3mm
  • Sold per metre: Yes
  • Temperature range: -40 to +80°C
  • Manufacturer's part 2170005

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Type Coax

Reviews

Be the first to submit a review