LAPP 2170000/100 cable 4.95mm RG58 C/U 50Ω black 100m

MPN
2170000/100
Brand
LAPP
EAN-13
4044774748443
Order Code
67-5972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £71.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.
Colour Black
Number of Cores 1
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Coax

Reviews

Be the first to submit a review

Trustpilot