LAPP 1600606 H07RN8-F Black Cable 3 x 1.5mm²

MPN
1600606
Brand
LAPP
Order Code
63-6645
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.13
10+ £3.81
100+ £3.56
500+ £3.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 382 in stock

This flexible cable from LAPP is intended for underwater use and is submersible to a depth of up to 10m. It is ideal for use with water pumps etc.


  • Suitable for permanent use in water
  • Submersion depth: 10m
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Cold-resistant, Harmonised, UV-resistant
  • Cable Type: H07RN8-F Connection cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 1.5mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 3
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 11.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Manufacturer's part 1600606

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 1.5mm²
AWG Not Specified
Conductor Stranding 3 x 1.5mm²
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 11.9mm
Sold by Metre Yes
Type Connection cable

Reviews

Be the first to submit a review