LAPP 1600251 H05RN-F Black Rubber Cable 2 x 1mm² No Earth

MPN
1600251
Brand
LAPP
Order Code
63-6932
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

Black-sheathed rubber cable from LAPP, suitable for use with handheld devices and chains of decorative lights. Available in a range of sizes.


  • Medium usage
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H05RN-F Connection cable
  • Colour: Black
  • Cross section 2 x 1mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.1 to 7.3mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4 / HD 22.4 S3
  • Manufacturer's part 1600251

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 2
Conductor Cross Section 2 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 6.1 to 7.3mm
Sold by Metre Yes
Type Rubber flexible cable

Reviews

Be the first to submit a review

Trustpilot