LAPP 1600207 H05RR-F Black Rubber Cable 3 x 0.75mm²

MPN
1600207
Brand
LAPP
Order Code
63-6628
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

This cable from LAPP is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3. This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3. This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3. This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.


  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Cold-resistant, Harmonised
  • Cable Type: H05RR-F Connection cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 3 x 0.75mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4/HD 22.4 S3
  • Test voltage: 2500V
  • Manufacturer's part 1600207

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded VDE 0295, class 5 / IEC 60228
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 8.1mm
Sold by Metre Yes
Standards VDE 0282 part 4 / HD 22.4 S3
Type Rubber flexible cable

Reviews

Be the first to submit a review