LAPP 1600097 H07R N-F Black Cable 1 x 4mm² No Earth

MPN
1600097/1
Brand
LAPP
EAN-13
2050000537622
Order Code
63-5322
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.


  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H07RN-F Connection cable
  • Colour: Black
  • Cross section 1 x 4mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 9mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 2500V
  • Manufacturer's part 1600097

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
Conductor Cross Section 1 x 4mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 9mm
Sold by Metre Yes
Type Rubber flexible cable

Reviews

Be the first to submit a review