LAPP 16000003 NYM-J Grey Installation Cable 3 x 1.5mm² (50m)

MPN
16000003/50
Brand
LAPP
EAN-13
4044774725291
Order Code
63-6692
Qty Unit Price (Ex VAT)
1+ £51.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

This standard cable from LAPP is suitable for plaster, brickwork and immovable concrete and has a grey PVC-based sleeve. This cable is supplied in lengths of 50m.
  • Bend radius (no. of ODs for fixed installation): 4
  • Cable Type: NYM-J Sheathed cable
  • Colour: Grey
  • Cross section 3 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.4mm
  • Shielded: No
  • Sold per metre: No
  • Standards: VDE 0250 Part 204
  • Manufacturer's part 16000003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 50m
Standards VDE 0250 Part 204
Type Sheathed cable

Reviews

Be the first to submit a review