LAPP 1591307 J-Y(ST)Y Grey Indoor Telephone Cable 10 x 2 x 0.6mm

MPN
1591307/1
Brand
LAPP
EAN-13
2050000194146
Order Code
63-6591
Country of Origin
Italy
View Full Product Range (18)

Discontinued


These indoor telephone cables from LAPP have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 10 x 2 x 0.28mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 20
  • Nominal voltage: 300V
  • Outside diameter: 9mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0815
  • Manufacturer's part 1591307

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 10
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9mm
Sold by Metre Yes
Type Phone cord