LAPP 1591306 J-Y(ST)Y Grey Indoor Telephone Cable 8 x 2 x 0.6mm

MPN
1591306/1
Brand
LAPP
EAN-13
2050000194054
Order Code
63-6590
Country of Origin
Italy
View Full Product Range (18)

Discontinued


These indoor telephone cables from LAPP have an aluminium-laminated plastic foil static screen and are suitable for transmitting analogue or digital signals.


  • Bend radius (no. of ODs for fixed installation): 10
  • Cable features: Shielded, Flame-retardant
  • Cable Type: J-Y(ST)Y
  • Colour: Grey
  • Cross section 8 x 2 x 0.28mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 16
  • Nominal voltage: 300V
  • Outside diameter: 8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0815
  • Manufacturer's part 1591306

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 8
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8mm
Sold by Metre Yes
Type Phone cord