LAPP 1312105/1 Classic 400 P control lead 5 G 0.75 mm² grey per metre

MPN
1312105/1
Brand
LAPP
EAN-13
2050000202513
Order Code
67-5736
Country of Origin
Austria
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £2.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Because of its excellent mechanical, chemical and UV resistance, this cable is used everywhere that cables are subject to a great deal of wear due to harsh operational conditions.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius For flexible use: 12.5 x external dia.; when laid fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 12
Cable Diameter 6.70mm
Core layout Finely stranded according to VDE 0295, Class 5 / IEC 228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +85°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 ÖLFLEX® CLASSIC 400 P 2X1
Misc Attribute 2 ÖLFLEX® CLASSIC 400 P
Nominal Voltage 300V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards Black wires with white number printing (VDE 0293)
Suited For Cable Carriers No
Temperature Range Moving: -5 - +70 °C, when fixed : -40 - +80°C
Type Control Lead

Reviews

Be the first to submit a review

Trustpilot