LAPP 12640/100 ÖLFLEX® EB CY Control lead 2 x 0.75 mm Blue 12640/100 100 m

MPN
12640/100
Brand
LAPP
EAN-13
4044774541594
Order Code
67-6128
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £164.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

For permanent installation in industrial facilities where there is a risk of explosion. The cable is complies with the VDE 0165 section 12.2.2.6, which stipulates special labelling of cables and wires from the ignition protection type ‘i’ (intrinsic safety). High-stability is secured through a solid copper wire in connection with a special jacket mix based on PVC. In addition, the copper conductors are covered with a braided shielding made of tin-plated Cu-wires and a winding with insulating plastic film.
Colour Blue
Number of Cores 2
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 20
Cable Diameter 6.20mm
Core layout Finely stranded
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 300V
Packaged Yes
Sold by Metre No
Standards In accordance with VDE-Guideline VDE 0250
Temperature Range When fixed -40 to +70 ºC°C
Test Voltage 2000V
Type ÖLFLEX EB CY 2X0,75

Reviews

Be the first to submit a review

Trustpilot