LAPP 1135305/1 CLASSIC 110 CY Control lead 5 G 1.50 mm² Transparent

MPN
1135305/1
Brand
LAPP
EAN-13
2050000202278
Order Code
67-5732
Country of Origin
France
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

This most extensive oil and chemical resistant control cable with braided shield is particularly suitable for use in the industrial environment due to its robustness and flexibility. The fields of mechanical and plant engineering, machine tool manufacture, enamelling, power stations, refrigeration plants etc. are only a few examples of where ÖLFLEX® CLASSIC 110 CY is used.
Colour Transparent
Number of Cores 5
Conductor Cross Section 1.50mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius 20 x external dia. for wide range of applications, 6 x external dia. when permanently installed
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 20
Cable Diameter 10.30mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 228 Class 55
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 ÖLFLEX® CLASSIC 110 CY
Misc Attribute 2 LFLEX CLASSIC 110 CY
Nominal Voltage 300V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards Black conductors with white numbering (VDE 0293)
Suited For Cable Carriers No
Temperature Range -5 - +70 °C, applications with movement: · Fixed: -40 - +80°C
Test Voltage 4000V
Type Control Lead

Reviews

Be the first to submit a review

Trustpilot