LAPP 1123120 CLASSIC 130 H Grey Control Data Cable 12 x 1.5mm²

MPN
1123120/1
Brand
LAPP
EAN-13
2050000404573
Order Code
63-4945
Country of Origin
France
View Full Product Range (9)

Discontinued


This VDE-certified halogen-free control cable from LAPP has a flexible design which makes it easy to install. It is particularly suitable for use in public buildings and industrial premises.


  • Fire test according to NF C 32-070 CAT C1
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant
  • Cable Type: ÖLFLEX® CLASSIC 130 H wiring
  • Colour: Silver-grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 1.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -15°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 12mm
  • Sold per metre: Yes
  • Standards: VDE 0281 Part 14
  • Test voltage: Wire/wire: 4000 V, Wire/shield: 2000V
  • Wire ID code: Black wires with white number printing (VDE 0293)
  • Manufacturer's part 1123120

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 12mm
Sold by Metre Yes
Type Control lead