LAPP 1120274/1 CLASSIC BLACK 110 Control lead 7 G 1 mm² Black

MPN
1120274/1
Brand
LAPP
EAN-13
2050000205361
Order Code
67-5878
Country of Origin
France
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
2+ £2.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Control and connection line especially under industrial ambient conditions. Mainly in dry, moist or wet rooms at normal mechanical load. Used also in the open under consideration of the temperature range. Direct earth laying possible. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations. Machine engineering, plant engineering, heating and air-conditioning technology, power plant technology, painting systems, UV- and weather-resistant. High insulation safety through 4 kV test voltage. Free from substances interfering with paint wetting (LBS-free / silicon-free), thus also suitable for painting plants
Colour Black
Number of Cores 7
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Bend radius For flexible use: 15 x external dia.; when laid fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 11.10mm
Core layout Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 600V
Number-coded Yes
Packaged No
Sold by Metre Yes
Standards Black wires with white numbering (VDE 0293)
Suited For Cable Carriers No
Temperature Range Moving: -5 - +70 °C, when fixed : -30 - +80°C
Test Voltage 4000V
Type ÖLFLEX® CLASSIC 110

Reviews

Be the first to submit a review

Trustpilot