LAPP 1119103/100 110 Control lead 3 G 0.75 mm² Grey 100m reel

MPN
1119103/100
Brand
LAPP
EAN-13
4044774550237
Order Code
67-6093
Country of Origin
France
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £55.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Control and connection cable, especially under industrial conditions. Mainly in dry, moist or wet rooms at normal mechanical load. In the open only under consideration of the temperature range and not without UV-protection. For free appliances, not continuously moving and without tensile loads or compulsory guidance, and for fixed installations. Engineering, plant construction, painting, heating and air conditioning, power plant technology. Optimised, small outer-Ø and this reduced space requirement. High insulation safety through 4 kV test voltage. During production, free from paint-wetting impairment substances (LBS-free / silicone), making it suitable for painting. .
Colour Grey
Number of Cores 3
Conductor Cross Section 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material PVC
Length 100m
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.70mm
Core layout Finely stranded
Halogen-free No
Material (details) PVC
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Number-coded Yes
Packaged Yes
Sold by Metre No
Standards Black wires with white numbering (VDE 0293)
Test Voltage 4000V
Type ÖLFLEX CLASSIC 110 3G0,75

Reviews

Be the first to submit a review

Trustpilot