LAPP 1026759 ÖLFLEX® CHAIN 809 CY Grey Drag Chain Cable 2x 0.75mm² No Earth

MPN
1026759/1
Brand
LAPP
EAN-13
2050001429803
Order Code
63-4329
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 437 in stock

This numbered, screened PVC-insulated cable from LAPP is ideal for use in a range of power chain applications.


  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® CHAIN 809 CY Drag chain cable
  • Colour: Grey
  • Cross section 2 x 0.75mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.2mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 1026759

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.2mm
Min. temperature range (flexible installation) 0°C
Sold by Metre Yes
Type Drag chain cable

Reviews

Be the first to submit a review