LAPP 10019913 CLASSIC 110 H Grey Control Data Cable 4 x 0.75mm²

LAPP 10019913 CLASSIC 110 H Grey Control Data Cable 4 x 0.75mm²

MPN
10019913
Brand
LAPP
Order Code
63-5148

Discontinued


This halogen-free control cable from LAPP is oil-resistant and highly flexible.


  • High flexibility
  • Oil-resistant
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Oil-resistant, Flame-retardant, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 H wiring
  • Colour: Grey (RAL 7001)
  • Cross section 4 x 0.75mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 4
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.6mm
  • Sold per metre: Yes
  • Test voltage: 4000V
  • Manufacturer's part 10019913

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 4
Conductor Cross Section 4 x 0.75mm²
Insulation Material PVC
Cable Diameter 6.6mm
Sold by Metre Yes