LAPP 10019910 CLASSIC 110 H Grey Control Data Cable 2 x 0.75mm² No Earth

MPN
10019910/1
Brand
LAPP
EAN-13
2050000536274
Order Code
63-5146
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
3+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 262 in stock

This halogen-free control cable from LAPP is oil-resistant and highly flexible.


  • High flexibility
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Oil-resistant, Flame-retardant, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 H wiring
  • Colour: Grey (RAL 7001)
  • Cross section 2 x 0.75mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -30°C
  • No. of leads 2
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 5.7mm
  • Sold per metre: Yes
  • Test voltage: 4000V
  • Manufacturer's part 10019910

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.7mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review