LAPP 00460223 HEAT 180 SIHF Data Cable 5 x 2.5mm² Red

MPN
460223/1
Brand
LAPP
EAN-13
2050003800846
Order Code
63-6652
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockBack-order availability date - 15/09/2026

This multifunctional cable from LAPP has a red-brown silicone-based outer sheath and is highly flexible, so can be used in installations where space is limited.


  • Suitable for thermal class H applications
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Heat-resistant
  • Cable Type: ÖLFLEX® HEAT 180 SIHF High-temperature cable
  • Colour: Red, Brown
  • Core layout: Flexible to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 5 x 2.5mm²
  • Halogen free
  • Insulation material: Silicone
  • Max. temperature range (fixed installation): +180°C
  • Min. temperature range (fixed installation): -50°C
  • No. of leads 5
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 12.4mm
  • Sold per metre: Yes
  • Standards: VDE 0250
  • Manufacturer's part 00460223

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown & Red
Number of Cores 5
Conductor Cross Section 5 x 2.5mm²
AWG Not Specified
Conductor Stranding Flexible to VDE 0295
Insulation Material Silicone
Length Sold per metre
Cable Diameter 12.4mm
Sold by Metre Yes
Standards VDE 0250
Type High-temperature cable

Reviews

Be the first to submit a review

Trustpilot