LAPP 0044732 UNITRONIC® LiYCY A Grey Data Cable 2 x 0.5mm²

MPN
44732/1
Brand
LAPP
EAN-13
2050001057013
Order Code
63-5921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

This screened data cable from LAPP is available in a range of sizes with multiple cores.


  • AWG (max): 20
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® LiYCY A Data cable
  • Colour: Grey
  • Cross section 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 6mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0044732

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.5mm²
AWG 22 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6mm
Maximum Wire Size AWG 20
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review