LAPP 0044702 UNITRONIC® LiYCY A Grey Data Cable 2 x 0.34mm²

MPN
0044702
Brand
LAPP
Order Code
63-5918

Discontinued


This screened data cable from LAPP is available in a range of sizes with multiple cores.


  • AWG (max): 22
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® LiYCY A Data cable
  • Colour: Grey
  • Cross section 2 x 0.34mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 5.5mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0044702

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.34mm²
Insulation Material PVC
Cable Diameter 5.5mm
Sold by Metre Yes