LAPP 0044652 UNITRONIC® LiYCY A Grey Data Cable 2 x 0.23mm²

MPN
44652/1
Brand
LAPP
EAN-13
2050001057068
Order Code
63-5914
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

This screened data cable from LAPP is available in a range of sizes with multiple cores.


  • AWG (max): 24
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® LiYCY A Data cable
  • Colour: Grey
  • Cross section 2 x 0.23mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 4.7mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0044652

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.23mm²
AWG 24 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.7mm
Maximum Wire Size AWG 24
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review