LAPP 0044602 UNITRONIC® LiYCY A Grey Data Cable 2 x 0.14mm²

MPN
44602/1
Brand
LAPP
EAN-13
2050001057044
Order Code
63-5912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

This screened data cable from LAPP is available in a range of sizes with multiple cores.


  • AWG (max): 26
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® LiYCY A Data cable
  • Colour: Grey
  • Cross section 2 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 2
  • Outside diameter: 4.3mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0044602

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 0.14mm²
AWG 26 AWG
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.3mm
Maximum Wire Size AWG 26
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review