LAPP 0037003 Servo 9YSLCY-JB Transparent Data Cable 4 x 6mm²

MPN
37003/1
Brand
LAPP
EAN-13
2050000208133
Order Code
63-6904
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

This double-screened EMC-optimised motor cable from LAPP can be used in dry and damp conditions and also buried underground.
  • EMC-conforming
  • Colour-coded
  • AWG (max): 10
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded
  • Cable Type: ÖLFLEX® 9YSLCY-JB Servo lead
  • Core layout: finely stranded according to VDE 0295
  • Class 5/IEC 60228 Class 5
  • Cross section 4 x 6mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 16.9mm
  • Sold per metre: Yes
  • Standards: UL reg. for USA: AWM Style 208861kV 80° VW-1
  • Test voltage: 4000V
  • Type: ÖLFLEX® SERVO 9YSLCY-JB/transparent 4G6/AWG 10
  • Wire ID code: HD 308 S2 VDE 0293-308
  • Manufacturer's part 0037003

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Transparent
Number of Cores 4
AWG 10 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Maximum Wire Size AWG 10
Type Servo lead

Reviews

Be the first to submit a review