LAPP 0035150 LiYCY (TP) Grey Data Cable 8 x 2 x 0.14mm²

MPN
35150/1
Brand
LAPP
EAN-13
2050000193842
Order Code
63-2809
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

This screened data transmission cable from LAPP consists of a number of twisted pairs in various sizes, sheathed in grey PVC.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 8 x 2 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • No. of leads 16
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 8.1mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035150

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 8
Conductor Cross Section 8 x 2 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 8.1mm
No. of leads 16
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review