LAPP 0035135 LiYCY (TP) Grey Data Cable 12 x 2 x 0.14mm²

MPN
35135/1
Brand
LAPP
EAN-13
2050000194030
Order Code
63-2811
Country of Origin
Bulgaria
View Full Product Range (22)

Discontinued


This screened data transmission cable from LAPP consists of a number of twisted pairs in various sizes, sheathed in grey PVC.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 12 x 2 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • No. of leads 24
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 9mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035135

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 12
Conductor Cross Section 12 x 2 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9mm
No. of leads 24
Sold by Metre Yes
Type Data cable