LAPP 0035102 UNITRONIC LiYY (TP) Grey Data Cable 3 x 2 x 0.14mm²

MPN
35102/1
Brand
LAPP
EAN-13
2050000195556
Order Code
63-6670
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.833
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 375 in stock

This data cable from LAPP is colour-coded with twisted pairs and is ideal for use with electronic devices where short travel distances and small bending radii are required.


  • Twisted Pair
  • Bend radius (no. of ODs for fixed installation): 5
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Flame-retardant
  • Cable Type: UNITRONIC® LiYY (TP) Data cable
  • Colour: Grey
  • Core layout: finely stranded
  • Cross section 3 x 2 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 6
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 4.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0814 (DIN 47414) and VDE 0812
  • Manufacturer's part 0035102

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Type Data cable

Reviews

Be the first to submit a review