LAPP 0034306 LiYCY Grey Data Cable 6 x 0.14mm²

MPN
0034306/1
Brand
LAPP
EAN-13
2050000201097
Order Code
63-4831
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (46)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 483 in stock

This screened data transmission cable from LAPP is ideal for use with computer systems and other office equipment.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Shielded, Flame-retardant
  • Cable Type: UNITRONIC® LiYCY Data cable
  • Colour: Grey
  • Core layout: finely stranded 0.34mm² 7-strand
  • Cross section 6 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 6
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 4.8mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0034306

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 6
Conductor Cross Section 6 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 4.8mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review