LAPP 0034190 JE-Y(ST)Y...BD Grey Data Cable 2 x 2 x 0.5mm²

MPN
34190/1
Brand
LAPP
EAN-13
2050000895111
Order Code
63-5729
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.890
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Static screened installation cable from LAPP, suitable for industrial electronics.


  • Bend radius (no. of ODs for fixed installation): 6
  • Cable features: Flame-retardant
  • Cable Type: JE-Y(ST)Y...BD Data cable
  • Colour: Grey
  • Cross section 2 x 2 x 0.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +50°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Outside diameter: 6mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0034190

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 2
Conductor Cross Section 2 x 2 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review