LAPP 0033203 UNITRONIC LIYD11Y Black Data Cable 3 x 0.14mm²

MPN
33203/1
Brand
LAPP
EAN-13
2050001130402
Order Code
63-6642
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 200 in stock

Data transmission cable with copper wrapping from LAPP suitable for use in harsh conditions thanks to robust black polyurethane sleeve.


  • EMC-conforming
  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Flame-retardant, UV-resistant, Oil-resistant
  • Cable Type: UNITRONIC® LiYD11Y Data cable
  • Colour: Black
  • Core layout: extra-finely stranded
  • Cross section 3 x 0.14mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 250V (not for heavy current applications)
  • Outside diameter: 4.3mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Standards: VDE 0812
  • Manufacturer's part 0033203

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 4.3mm
Sold by Metre Yes
Type Data cable

Reviews

Be the first to submit a review