LAPP 00277131 6FX8008-1BD41 Green Data Cable 3 x 2 x 0.14mm² + 4 x 0.14mm²

MPN
00277131
Brand
LAPP
Order Code
63-6881

No longer stocked


This highly flexible green encoder cable for signal transmission systems from LAPP is ideal for use in drag chains and is 100% compatible with Siemens systems. The oil resistant, and abrasion-resistant polyurethane sheath means the cable can also be used in industrial environments.
  • Complies with EMV
  • For traversing paths up to 100m (horizontal)
  • Bend radius (no. of ODs for fixed installation): 7
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Shielded, Halogen-free, highly flexible, PUR coating
  • Cable Type: Siemens-Standard 6FX 8008 Servo lead
  • Colour: Green
  • Cross section 3 x 2 x 0.14mm² + 4 x 0.14mm²
  • Halogen free
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -10°C
  • No. of leads 6
  • No. of leads (part 2): 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 8.9mm
  • Sold per metre: Yes
  • Specification: Feedback/signal cables
  • Type: SIEMENS-Art. No.: 6FX8008-1BD41
  • Manufacturer's part 00277131

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
No. of leads (part 2) 4