LAPP 0027576 ÖLFLEX® FD 855 P Grey Power Chain Cable 3 x 1.5mm²

MPN
27576/1
Brand
LAPP
EAN-13
2050001187734
Order Code
63-3684
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

This TPE-insulated cable from LAPP has a numbered grey PUR sleeve and is ideal for heavy duty use with power chains in all weather conditions.


  • Number coded
  • All-weather control cable
  • Suitable for distances up to 100m
  • Bend radius (no. of ODs for fixed installation): 3
  • Bend radius (no. of ODs for flexible installation): 5
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, Suitable for drag chains
  • Cable Type: ÖLFLEX® FD 855 P Drag chain cable
  • Colour: Grey
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 6
  • Cross section 3 x 1.5mm²
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 7.3mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: HD 21.13 S1, VDE 0281-13
  • Test voltage: 3000V
  • Manufacturer's part 0027576

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material TPE (low-odour thermoplastic elastomer )
Length Sold per metre
Cable Diameter 7.3mm
Sold by Metre Yes
Type Drag chain cable

Reviews

Be the first to submit a review