LAPP 0027413 Screened Grey Data Cable 5 x 0.14mm²

MPN
27413/1
Brand
LAPP
EAN-13
2050001130440
Order Code
63-7212
Country of Origin
China
View Full Product Range (8)

Discontinued


This highly flexible screened data transmission cable from LAPP has a grey PVC outer sheath and is suitable for use with power chains.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Shielded, Flame-retardant, Suitable for drag chains
  • Cable Type: UNITRONIC® FD CY Data cable
  • Colour: Grey
  • Cross section 5 x 0.14mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 5
  • Outside diameter: 5.4mm
  • Shielded: Yes
  • Sold per metre: Yes
  • Manufacturer's part 0027413

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 5
Conductor Cross Section 5 x 0.14mm²
AWG Not Specified
Conductor Stranding 0.14mm
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 5.4mm
Sold by Metre Yes
Type Data cable