LAPP 0026101 ÖLFLEX® FD CLASSIC 810 Drag Chain Cable 3 x 5mm²

MPN
26101/1
Brand
LAPP
EAN-13
2050000411489
Order Code
63-4757
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
5+ £1.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 271 in stock

This highly flexible drag chain cable from LAPP is suitable for use in assembly lines, production lines, and with machines of all kinds. Oil-resistant, highly flexible and abrasion-proof PUR-connection line of the latest generation can be used even in moist and wet rooms. This oil-resistant, highly flexible and abrasion-proof PUR-connection drag chain cable from LAPP can be used even in damp and wet conditions. Suitable for use in power chains or in moving machine parts.


  • Coded numbers
  • Suitable for travel up to 10m
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 7.5
  • Cable features: Suitable for drag chains, Flame-retardant, highly flexible
  • Cable Type: ÖLFLEX® FD CLASSIC 810 Drag chain cable
  • Colour: Grey
  • Core layout: Extra-finely stranded according to VDE 0295 class 6/IEC 60228 Class 66
  • Cross section 3 x 0.5mm²
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): 0°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 6.2mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: DIN VDE compliant, conductors to VDE 0245/0281 sheath to VDE 0245/0281
  • Manufacturer's part 0026101

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 3
Conductor Cross Section 3 x 0.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 6.2mm
Sold by Metre Yes
Type Drag chain cable

Reviews

Be the first to submit a review

Trustpilot