LAPP 0023138 SOLAR XLS Solar Photovoltaic PV Cable 1x6mm Black

MPN
00231138
Brand
LAPP
EAN-13
2050000730559
Order Code
49-2031
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 455 in stock

This LAPP ÖLFLEX® SOLAR XLS-R cable is weather, abrasion and UV-resistant. The photovoltaic cable is cross-linked, halogen free and double insulated, making it suitable for permanent outdoor use, and especially for the interconnection of grounded, and ungrounded photovoltaic power systems.

The cable is perfect for connecting solar panels together, and for gable or flat roof photovoltaic systems. The cable conductor has been manufactured from fine-wire tinned-copper strands, with electron beam cross-linked copolymer core insulation. The core insulation is supplied in white, with the overall outer sheath in black.


  • Bending radius: When fixed: 4 x external dia.
  • Cable type: ÖLFLEX® SOLAR XLS-R
  • Core layout: Fine-wired strands made of tin-plated Cu-wires, according to IEC 60228, class 5
  • Cross-section: 1 x 6mm²
  • Halogen-free: Yes
  • Insulation (material): Temperature-resistant and halogen-free CO-polyolefin, cross-linked
  • Material: Outer sheath: Flame-resistant and halogen-free CO-polymer, cross-linked
  • Nominal voltage: 100V/AC - 1500V DC
  • Outside diameter: 7.1mm
  • Shielded: No
  • Test voltage: 4kV AC
  • Temperature range: -40°C to +100°C
  • Overall outer sheath: Black
  • Supplied core colour: White
  • Supplied by the metre
  • Manufacturer's part: LAPP 0023138

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type PV cable
Cross Sectional Area 6mm²
AWG 9
Colour Black
Operating Temperature 100°C
Cross-section 1 x 6mm2
Number of Cores 1
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot