LAPP 0021940 ROBUST 210 Black Data Cable 12 x 1.5mm²

MPN
21940/1
Brand
LAPP
EAN-13
2050000192906
Order Code
63-4751
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This versatile all-weather cable from LAPP is suitable for use in variety of internal and outdoor applications and has a proven resistance to a broad range of chemicals.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, Halogen-free
  • Cable Type: ÖLFLEX® ROBUST 210 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 1.5mm²
  • Halogen free
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 12.2mm
  • Sold per metre: Yes
  • Standards: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281
  • Manufacturer's part 0021940

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 12
Conductor Cross Section 12 x 1.5mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material TPE (low-odour thermoplastic elastomer )
Length Sold per metre
Cable Diameter 12.2mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review