LAPP 0021922 ROBUST 210 Black Data Cable 12 x 1mm²

MPN
21922/1
Brand
LAPP
EAN-13
2050000192432
Order Code
63-4748
Country of Origin
France
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

This versatile all-weather cable from LAPP is suitable for use in variety of internal and outdoor applications and has a proven resistance to a broad range of chemicals.


  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: UV-resistant, Halogen-free
  • Cable Type: ÖLFLEX® ROBUST 210 Control wiring
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 12 x 1mm²
  • Halogen free
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +80°C
  • Min. temperature range (fixed installation): -50°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 12
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 10.7mm
  • Sold per metre: Yes
  • Standards: Wires: VDE 0245/0250/0281, sheath according to VDE 0250/0281
  • Manufacturer's part 0021922

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 12
Conductor Cross Section 12 x 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polypropylene (PP)
Length Sold per metre
Cable Diameter 10.7mm
Sold by Metre Yes
Type Control lead

Reviews

Be the first to submit a review