LAPP 0012365 ÖLFLEX 500 P Workshop Cable 3x2.5mm Orange

MPN
12365/1
Brand
LAPP
EAN-13
2050000202568
Order Code
49-2730
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £6.93 £6.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 621 in stock

This LAPP ÖLFLEX® 500 P Connecting Cable is oil resistant. It has an inner insulation and outer sheath manufactured from Polyurethane making it highly flexible. The cable has a wide temperature range for applications in harsh climatic environments. ÖLFLEX® 500 P cables are designed for use in dry, damp and wet conditions, including outdoors.

The cable has been manufactured from extra-fine wire strand made of bare copper, with a core insulation of PUR. The cores of the cable are twisted together and covered with an orange PUR outer sheath.

Applications include connection and extension cables, portable handheld electrical devices such as drills, sanders, jig saws or grinders and portable devices for the home and garden.


  • Extra flexible/ flexible when cold
  • Bending radius: Minimum bend radius for flexible application: 15x external dia.
  • Cores colour-coded: Yes
  • Halogen-free: Yes
  • Material: Inner insulation/outer jacket: Polyurethane
  • Nominal voltage: 300/500V: Test voltage 3000V
  • Shielded: No
  • Standards/test marks: According to VDE 0250
  • Wire ID code: to VDE 0293 or VDE 0293-308
  • Sold per metre: Yes
  • Temperature range: -40°C to +80°C
  • Type: ÖLFLEX® 500 P
  • Outside diameter 10.9mm
  • Supplied in orange
  • Supplied in 3x2.5mm²
  • Manufacturer's part: LAPP 0012365

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Orange
Number of Cores 3
Conductor Cross Section 3 x 2.5mm²
AWG Not Specified
Conductor Stranding Super-finely stranded VDE 0295 class 6 / IEC 60228
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 10.9mm
Core colour-coded: Yes
Sold by Metre Yes
Standards VDE 0250
Type ÖLFLEX® 500 P

Reviews

Be the first to submit a review

Trustpilot