LAPP 0012102 ÖLFLEX® 450 P Yellow Cable 3 x 1mm²

MPN
12102/1
Brand
LAPP
EAN-13
2050000192999
Order Code
63-6552
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

Abrasion-resistant cable fromLAPP ideal for use with handheld equipment. Any damage to the bright yellow outer jacket becomes instantly visible thanks to the red inner sheath.


  • Abrasion and cut-proof
  • Bend radius (no. of ODs for fixed installation): 4
  • Bend radius (no. of ODs for flexible installation): 15
  • Cable features: Oil-resistant, PUR coating
  • Cable Type: ÖLFLEX® 450 P Connection cable
  • Colour: Yellow
  • Core layout: Finely stranded according to VDE 0295, Class 5
  • Cross section 3 x 1mm²
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.4mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250/0281
  • Test voltage: 3000V
  • Manufacturer's part 0012102

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Yellow
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding 1mm
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 8.4mm
Sold by Metre Yes
Standards VDE 0250 / 0281
Type Connection cable

Reviews

Be the first to submit a review