LAPP 0011020 Control Data Cable Grey Sheath 7 Core 1.0mm

MPN
11020/GY
Brand
LAPP
EAN-13
2050001188168
Order Code
49-1275
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 339 in stock

This 7-core, 1.0mm control cable has a grey sheath and is ideal for fixed installation under medium mechanical load conditions. Other applications include plant engineering, industrial machinery, heating and air-conditioning systems.

The cable can be used in dry, damp and wet interiors (including water-oil mixtures), but not for outdoor use.


  • Colour: Grey
  • Colour-coded: No
  • Halogen-free: No
  • Number-coded: Yes
  • Shielded: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 7
AWG Not Specified
Conductor Stranding Finely stranded
Length Sold per metre
Type Control lead

Reviews

Be the first to submit a review

Trustpilot