Laminated Steel Padlock 30mm 3 Keys

Faithfull Brand: Faithfull

The Faithfull Laminated padlocks are manufactured using individually galvanised plates with a case hardened steel shackle. They are designed for use where a higher level of security is required. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant and has a stainless steel shackle spring.

The padlocks are fitted with an all round safety bumper to protect surrounding paintwork.

Suitable for sheds, garages, luggage, lockers, toolboxes, gates, bikes and many other security uses around the home and workplace.

Each padlock is supplied with 3 keys.

The FAIPLLAM30 Laminated Steel Padlock features a 4-pin tumbler locking mechanism and has the following specifications:

Overall Width: 30mm.
Internal Shackle (WxH): 14.5 x 17.5mm.
Shackle Diameter: 5.0mm.
Security Level: 3/9

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull QC0130 Laminated Steel Padlock 30mm 3 Keys
Faithfull QC0130 Laminated Steel Padlock 30mm 3 Keys
Standard range
Order code: 95-7978
MPN: QC0130

Despatched within 2 working days - 50 in stock
1+ £3.68
Price per unit Ex VAT
Padlock
Faithfull QC0140 Laminated Steel Padlock 40mm 3 Keys
Faithfull QC0140 Laminated Steel Padlock 40mm 3 Keys
Standard range
Order code: 95-7979
MPN: QC0140

Despatched within 2 working days - 50 in stock
1+ £5.29
Price per unit Ex VAT
Padlock
Faithfull QC0140-LS Laminated Steel Padlock 40mm Long Shackle 3 Keys
Faithfull QC0140-LS Laminated Steel Padlock 40mm Long Shackle 3 Keys
Standard range
Order code: 95-7980
MPN: QC0140-LS

Despatched within 2 working days - 5 in stock
1+ £5.68
Price per unit Ex VAT
Padlock
Faithfull QC0150 Laminated Steel Padlock 50mm 3 Keys
Faithfull QC0150 Laminated Steel Padlock 50mm 3 Keys
Standard range
Order code: 95-7981
MPN: QC0150

Despatched within 2 working days - 50 in stock
1+ £5.62
Price per unit Ex VAT
Padlock

Trustpilot