Faithfull QC0140-LS Laminated Steel Padlock 40mm Long Shackle 3 Keys

MPN
QC0140-LS
Brand
Faithfull
EAN-13
5023969309408
Order Code
95-7980
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Faithfull Laminated padlocks are manufactured using individually galvanised plates with a case hardened steel shackle. They are designed for use where a higher level of security is required. Each lock features a high strength, brass cylinder mechanism that is accurately machined, durable and rust resistant and has a stainless steel shackle spring.

The padlocks are fitted with an all round safety bumper to protect surrounding paintwork.

Suitable for sheds, garages, luggage, lockers, toolboxes, gates, bikes and many other security uses around the home and workplace.

Each padlock is supplied with 3 keys.

The FAIPLLAM40LS Laminated Steel Padlock features a 4-pin tumbler locking mechanism and has the following specifications:

Overall Width: 40mm.
Internal Shackle (WxH): 20.5 x 62mm.
Shackle Diameter: 6mm.
Security Level: 5/9.


Type Padlock

Reviews

Be the first to submit a review

Trustpilot