Lamax LXIHMTNS1NNWA Lamax Tones1 In-ear headset Bluetooth stereo white touch

Image Representative of Range

Lamax LXIHMTNS1NNWA Lamax Tones1 In-ear headset Bluetooth stereo white touch

Order Code:

19-2322

Brand: Lamax MPN: LXIHMTNS1NNWA EAN-13: 8594175359374
Qty Unit Price (Ex VAT)
1+ £34.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Lamax LXIHMTNS1NNWA, Lamax Tones1, is a sophisticated in-ear headset designed for seamless Bluetooth stereo sound in a compact form factor. This white touch-enabled device offers a robust wireless audio experience, featuring advanced Bluetooth connectivity to ensure stable and clear audio transmission for music playback or voice communications. Typically employed in both consumer electronics and professional audio settings, these headphones are suitable for environments that necessitate efficient hands-free operation, such as mobile telephony, virtual meetings, and on-the-go music consumption. The ergonomic design and intuitive touch controls enhance usability, making them a practical choice for users seeking a blend of functionality and style in their audio devices.
Type In-ear
Cable Length Wireless
Colour White
Audio channels Stereo
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Frequency Range 20-20.000Hz
Headphones Model Tones1
Headset connection USB-C®
Max. Range 15m
Power supply USB (cable included)
Rack size 483 mm (19")
Transfer Type Bluetooth® (1075101)
Weight 0.070

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot