LabGlass Reagent Bottle, Narrow Mouth, Interchangeable Stopper 500ml, 24/29

MPN
CH0162E
Brand
LabGlass
Order Code
52-4239
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    30ml 60ml 125ml 250ml 500ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional 6 due on 08/01/2027

A narrow mouthed, clear reagent bottle with an interchangeable hexagonal hollow stopper.


  • 500ml capacity
  • Socket size 24/29
  • Made from heavy duty borosilicate glass
  • Colour: Clear
  • Narrow mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0162E
Type Reagent
Material Borosilicate glass
Capacity 500ml

Reviews

Be the first to submit a review

Trustpilot