LabGlass Reagent Bottle, Narrow Mouth, Interchangeable Stopper 30ml,14/23

MPN
CH0162A
Brand
LabGlass
Order Code
52-4235
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    30ml 60ml 125ml 250ml 500ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock12 due on 21/04/2027


A narrow mouthed, clear reagent bottle with an interchangeable hexagonal hollow stopper.


  • 30ml capacity
  • Socket size 14/23
  • Made from heavy duty borosilicate glass
  • Colour: Clear
  • Narrow mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0162A
Type Reagent
Material Borosilicate glass
Capacity 30ml

Reviews

Be the first to submit a review

Trustpilot