LabGlass Reagent Bottle, Narrow Mouth, Interchangeable Stopper 250ml, 19/26

MPN
CH0162D
Brand
LabGlass
Order Code
52-4238
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Capacity:

    30ml 60ml 125ml 250ml 500ml
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 6 months

A narrow mouthed, clear reagent bottle with an interchangeable hexagonal hollow stopper.


  • 250ml capacity
  • Socket size 19/26
  • Made from heavy duty borosilicate glass
  • Colour: Clear
  • Narrow mouth
  • Interchangeable hollow borosilicate stopper
  • No Graduations
  • LabGlass type CH0162D
Type Reagent
Material Borosilicate glass
Capacity 250ml

Reviews

Be the first to submit a review

Trustpilot