LabGlass Drechsel's Glass Bottle with Interchangeable Joint Head

LabGlass Brand: LabGlass

Drechsel's gas washing bottles made from borosilicate glass.

  • Gas washing bottles with interchangeable head joints
  • Can be used to remove impurities from gasses
  • Ground glass joints allow for easy sealing and exchange
  • Made from borosilicate glass
  • Inlet & outlet pipe diameters: 8mm external, 4.5mm internal
  • Available in 125 and 250ml capacities
  • Head joints also available separately
Description Image Product Buy Pricing (Ex VAT) Capacity Type Material
LabGlass Drechsel's Glass Bottle 125ml with Interchangeable Joint Head B24
LabGlass Drechsel's Glass Bottle 125ml with Interchangeable Joint Head B24
Standard range
Order code: 52-4241
MPN: CH0196A

Despatched same day - 6 in stockAdditional quantity lead time 6 months
1+ £10.11
Price per unit Ex VAT
125ml Gas drying bottle Borosilicate glass
LabGlass Interchangeable Head Joint for 52-4241
LabGlass Interchangeable Head Joint for 52-4241
Standard range
Order code: 52-4243
MPN: CH0196A/HEAD

Despatched same day - 7 in stockAdditional quantity lead time 6 months
1+ £4.34
Price per unit Ex VAT
Gas drying bottle Borosilicate glass
LabGlass Drechsel's Glass Bottle 250ml with Interchangeable Joint Head B29
LabGlass Drechsel's Glass Bottle 250ml with Interchangeable Joint Head B29
Standard range
Order code: 52-4242
MPN: CH0196B

Despatched same day - 9 in stockAdditional quantity lead time 6 months
1+ £15.41
Price per unit Ex VAT
250ml Gas drying bottle Borosilicate glass
LabGlass Interchangeable Head Joint for 52-4242
LabGlass Interchangeable Head Joint for 52-4242
Extended range
Order code: 52-4244
MPN: CH0196B/HEAD

Out of stock
1+ £4.26
Price per unit Ex VAT
Gas drying bottle Borosilicate glass

Trustpilot