Christmas Opening Hours and Delivery Dates here

Labfacility XE-3818-001 K Type Thermocouple with Ceramic Tip and Coiled Element

Order Code:

90-2755

Brand: Labfacility MPN: XE-3818-001

Discontinued


The Labfacility XE-3818-001 K Type Thermocouple has a ceramic tip, coiled element, stainless steel sheath, moulded handle and 1.5m of coiled extension cable terminated in a miniature thermocouple plug.


  • Surface temperature fast-response thermocouple with ceramic tip and coiled element
  • Ceramic tip
  • Maximum temperature: +900°C
  • Probe diameter 7.9mm
  • Probe length 100mm
  • Coiled element diameter 5.5mm
  • Labfacility type XE-3818-001
Type K Type Thermocouple

Trustpilot