Christmas Opening Hours and Delivery Dates here

Lütze SMPSU 622493

Lütze Brand: Lütze
The components, produced by Lütze, belong to a collection of 3-phase switched-mode power supplies designed for various voltage and current outputs.
Description Image Product Buy Pricing (Ex VAT) Dim Length Max. output current Misc Attribute Output current (max.) - rounded Output Voltage Output voltage (nominal) Power Width Type Connection Height Input voltage (max.) IP Rating Max. temperature Min. input voltage Min. temperature Phases
Lütze 722820 CPSB3-240-24 SMPSU 24V 10A 240W 3-Phase Regulated Power Supply
Lütze 722820 CPSB3-240-24 SMPSU 24V 10A 240W 3-Phase Regulated Power Supply
Extended range
Order code: 09-7938
MPN: 722820

Available to back order
1+ £160.44
Price per unit Ex VAT
(L x W x H) 133 x 55 x 129 mm 133mm 10A CPSB3-240-24 10A 24V DC 24V DC 240W 55mm SMPSU Push-in connector 129mm 500V IP20 +70°C 400V -25°C 3
Lütze 722823 CPSB3-480-24 Power Supply 480W 24V DC 20A 3-Phase
Lütze 722823 CPSB3-480-24 Power Supply 480W 24V DC 20A 3-Phase
Extended range
Order code: 09-7940
MPN: 722823

1 available to back orderBack-order availability date - 10/01/2026
1+ £301.61
Price per unit Ex VAT
(L x W x H) 159.30 x 65 x 129 mm 159.30mm 20A CPSB3-480-24 20A 24V DC 24V DC 480W 65mm SMPSU Push-in connector 129mm 500V IP20 +70°C 400V -25°C 3
Lütze 722824 CPSB3-480-48 SMPSU 48V DC 10A 480W 3-Phase Power Supply
Lütze 722824 CPSB3-480-48 SMPSU 48V DC 10A 480W 3-Phase Power Supply
Extended range
Order code: 09-7941
MPN: 722824

2 available to back orderBack-order availability date - 10/01/2026
1+ £318.25
Price per unit Ex VAT
(L x W x H) 159.30 x 65 x 129 mm 159.30mm 10A CPSB3-480-48 10A 48V DC 48V DC 480W 65mm SMPSU Push-in connector 129mm 500V IP20 +70°C 400V -25°C 3


Trustpilot