L+D14698-9 Latex Disposable Gloves Size 9 Large 100-Pack Transparent

Image Representative of Range

L+D14698-9 Latex Disposable Gloves Size 9 Large 100-Pack Transparent

MPN
14698-9
Brand
L+D CleanGo
EAN-13
4005781469820
Order Code
12-3582
Country of Origin
Thailand

Discontinued


Leipold Doehle latex disposable gloves are designed in size 9 (L) for optimal fit. They offer protection and are suitable for various workplace safety applications. Ideal for tasks requiring cleanliness and barrier protection.
Size 9, L
Colour Transparent
Type Disposable glove
Material (back of the hand) Natural rubber
Material (palm) Natural rubber

Trustpilot